Part Details for MAX6711LEXS by Maxim Integrated Products
Overview of MAX6711LEXS by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX6711LEXS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6711LEXS-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-4 Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2184 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6711 4-Pin Microprocessor Reset Circuit With Manual Reset Input ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2184 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6711LEXS
MAX6711LEXS CAD Models
MAX6711LEXS Part Data Attributes
|
MAX6711LEXS
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6711LEXS
Maxim Integrated Products
Power Management Circuit, Fixed, +4.63VV, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-143R | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Threshold Voltage-Nom | +4.63V |