MAX6717AUKLTD3+
Description: Power Management Circuit, BICMOS, PDSO5,

Overview of MAX6717AUKLTD3+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX6717AUKLTD3+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX6717AUKLTD3+-ND
DigiKey MAX6717 DUAL/TRIPLE, ULTRA-LOW-V Min Qty: 211 Container: Bulk MARKETPLACE PRODUCT 211
In Stock
  • 211 $1.5900
$1.5900 Buy Now
Rochester Electronics MAX6717 Dual/Triple, Ultra-Low-Voltage, Up Supervisory Circuits ' RoHS: Compliant Status: Obsolete Min Qty: 1 211
  • 1 $1.6000
  • 25 $1.5700
  • 100 $1.5100
  • 500 $1.4400
  • 1,000 $1.3600
$1.3600 / $1.6000 Buy Now

CAD Models for MAX6717AUKLTD3+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6717AUKLTD3+ by Maxim Integrated Products

MAX6717AUKLTD3+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
0.039 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX6717AUKLTD3+
    Maxim Integrated Products
    Power Management Circuit, BICMOS, PDSO5,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6717AUKLTD3+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6717AUKLTD3+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6717AUKLTD3+ would you like to use for your alert(s)?
  • Please alert me when MAX6717AUKLTD3+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6717AUKLTD3+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6717AUKLTD3+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6717AUKLTD3+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6717AUKLTD3+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6717AUKLTD3+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: