Part Details for MAX6718UKSDD3+ by Maxim Integrated Products
Overview of MAX6718UKSDD3+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6718UKSDD3+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6718UKSDD3+-ND
|
DigiKey | MAX6718 TRIPLE, ULTRA-LOW-VOLTAG Min Qty: 182 Container: Bulk MARKETPLACE PRODUCT |
1382 In Stock |
|
$1.6500 | Buy Now |
|
Rochester Electronics | MAX6718 Triple, Ultra-Low-Voltage, Micro Processoe Supervisory Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1382 |
|
$1.4200 / $1.6700 | Buy Now |
Part Details for MAX6718UKSDD3+
MAX6718UKSDD3+ CAD Models
MAX6718UKSDD3+ Part Data Attributes
|
MAX6718UKSDD3+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6718UKSDD3+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925,0.788V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |