Power Circuits
MAX6718UKSDD3-T
Description: Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN

Overview of MAX6718UKSDD3-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX6718UKSDD3-T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAX6718 - Dual Ultra-Low Voltage Supervisor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2500
  • 1 $2.1200
  • 25 $2.0700
  • 100 $1.9900
  • 500 $1.9000
  • 1,000 $1.8000
$1.8000 / $2.1200 Buy Now

CAD Models for MAX6718UKSDD3-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6718UKSDD3-T by Maxim Integrated Products

MAX6718UKSDD3-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
MO-178AA, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
0.8 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.925,0.788V
Width
1.625 mm
Want to compare parts?
  1. MAX6718UKSDD3-T
    Maxim Integrated Products
    Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN
    VS

Alternate Parts for MAX6718UKSDD3-T

This table gives cross-reference parts and alternative options found for MAX6718UKSDD3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6718UKSDD3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6718UKSDD3+T Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6718UKSDD3-T vs MAX6718UKSDD3+T
Part Number Description Manufacturer Compare
MAX6718UKSDD2-T Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6718UKSDD3-T vs MAX6718UKSDD2-T
MAX6718UKSDD4-T Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO-178, SOT-23, 8 PIN Maxim Integrated Products MAX6718UKSDD3-T vs MAX6718UKSDD4-T
MAX6718UKSDD1-T Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6718UKSDD3-T vs MAX6718UKSDD1-T
MAX6718UKSDD3+T Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6718UKSDD3-T vs MAX6718UKSDD3+T
MAX6718UKSDD5+T Power Supply Support Circuit, Adjustable, 2 Channel, BICMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6718UKSDD3-T vs MAX6718UKSDD5+T
MAX6718UKSDD6 Power Supply Management Circuit, Fixed, 2 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN Maxim Integrated Products MAX6718UKSDD3-T vs MAX6718UKSDD6
MAX6718UKSDD2 Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Maxim Integrated Products MAX6718UKSDD3-T vs MAX6718UKSDD2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6718UKSDD3-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6718UKSDD3-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6718UKSDD3-T would you like to use for your alert(s)?
  • Please alert me when MAX6718UKSDD3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6718UKSDD3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6718UKSDD3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6718UKSDD3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6718UKSDD3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6718UKSDD3-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: