Part Details for MAX6721UTYDD3+ by Maxim Integrated Products
Overview of MAX6721UTYDD3+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX6721UTYDD3+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6721UTYDD3+-ND
|
DigiKey | MAX6721 DUAL/TRIPLE, ULTRA-LOW-V Min Qty: 102 Container: Bulk MARKETPLACE PRODUCT |
555 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6721 Dual/Triple, Ultra-Low-Voltage, Microprocessor Supervisory Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 555 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6721UTYDD3+
MAX6721UTYDD3+ CAD Models
MAX6721UTYDD3+ Part Data Attributes:
|
MAX6721UTYDD3+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6721UTYDD3+
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 2 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.188,0.788V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |