Part Details for MAX6723UTSHD3+T by Maxim Integrated Products
Overview of MAX6723UTSHD3+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6723UTSHD3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6723UTSHD3+T-ND
|
DigiKey | IC SUPERVISOR MPU SOT23-6 Min Qty: 76 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$3.9700 | Buy Now |
|
Rochester Electronics | MAX6723 Triple, Ultra-Low-Voltage, Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$3.4100 / $4.0200 | Buy Now |
Part Details for MAX6723UTSHD3+T
MAX6723UTSHD3+T CAD Models
MAX6723UTSHD3+T Part Data Attributes
|
MAX6723UTSHD3+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6723UTSHD3+T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6723UTSHD3+T
This table gives cross-reference parts and alternative options found for MAX6723UTSHD3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6723UTSHD3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6723UTSHD3+T | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | Rochester Electronics LLC | MAX6723UTSHD3+T vs MAX6723UTSHD3+T |
MAX6723UTSHD3+T | Dual/Triple Ultra-Low-Voltage SOT23 µP Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6723UTSHD3+T vs MAX6723UTSHD3+T |