Part Details for MAX6728KALTD3-T by Maxim Integrated Products
Overview of MAX6728KALTD3-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6728KALTD3-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6728KALTD3-T-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6900 In Stock |
|
$2.1700 | Buy Now |
|
Rochester Electronics | MAX6728 Triple, Ultra-Low-Voltage, Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6900 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for MAX6728KALTD3-T
MAX6728KALTD3-T CAD Models
MAX6728KALTD3-T Part Data Attributes
|
MAX6728KALTD3-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6728KALTD3-T
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 3 Channel, BICMOS, PDSO6, MO-178, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:Y;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.625,3.075V | |
Width | 1.625 mm |
Alternate Parts for MAX6728KALTD3-T
This table gives cross-reference parts and alternative options found for MAX6728KALTD3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6728KALTD3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6728KALTD3-T | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, MO-178, SOT-23, 6 PIN | Rochester Electronics LLC | MAX6728KALTD3-T vs MAX6728KALTD3-T |
MAX6728KALTD3+T | Power Supply Management Circuit, Fixed, 3 Channel, BICMOS, PDSO6, LEAD FREE, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX6728KALTD3-T vs MAX6728KALTD3+T |