Part Details for MAX6730AUTSD3+T by Maxim Integrated Products
Overview of MAX6730AUTSD3+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6730AUTSD3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC1737
|
Newark | Mp Supervisor, Sot-23-6, 125Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.925V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6730AUTSD3+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2938 |
|
$1.7600 | Buy Now |
DISTI #
175-MAX6730AUTSD3+TCT-ND
|
DigiKey | IC SUPERVISOR MPU W/WD SOT23-6 Min Qty: 1 Lead time: 21 Weeks Container: Strip, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2064 In Stock |
|
$1.7677 / $6.2100 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 360 |
|
$2.7232 / $4.4160 | Buy Now | |
|
LCSC | 140ms Active Low 1 SOT-23-6 Supervisor and Reset ICs ROHS | 25 |
|
$2.1727 / $2.5361 | Buy Now |
Part Details for MAX6730AUTSD3+T
MAX6730AUTSD3+T CAD Models
MAX6730AUTSD3+T Part Data Attributes
|
MAX6730AUTSD3+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6730AUTSD3+T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.039 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925,0.788V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for MAX6730AUTSD3+T
This table gives cross-reference parts and alternative options found for MAX6730AUTSD3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6730AUTSD3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6730AUTSD3+T | Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6730AUTSD3+T vs MAX6730AUTSD3+T |
MAX6730AUTSD3-T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6730AUTSD3+T vs MAX6730AUTSD3-T |
MAX6730AUTSD3+ | Single-/Dual-/Triple-Voltage µP Supervisory Circuits with Independent Watchdog Output, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX6730AUTSD3+T vs MAX6730AUTSD3+ |