Datasheets
MAX6731AUTZD3+ by: Maxim Integrated Products

Power Management Circuit, BICMOS, PDSO6,

Part Details for MAX6731AUTZD3+ by Maxim Integrated Products

Overview of MAX6731AUTZD3+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for MAX6731AUTZD3+

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX6731 Single-Voltage Microprocessor Supervisory Circuit With Independent Watchdog Output RoHS: Compliant Status: Obsolete Min Qty: 1 2430
  • 1 $1.8200
  • 25 $1.7800
  • 100 $1.7100
  • 500 $1.6400
  • 1,000 $1.5500
$1.5500 / $1.8200 Buy Now
Chip 1 Exchange INSTOCK 850
RFQ

Part Details for MAX6731AUTZD3+

MAX6731AUTZD3+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6731AUTZD3+ Part Data Attributes

MAX6731AUTZD3+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6731AUTZD3+ Maxim Integrated Products Power Management Circuit, BICMOS, PDSO6,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description TSOP, TSOP6,.11,37
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.039 mA
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6731AUTZD3+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6731AUTZD3+ by Maxim Integrated Products

  • Please alert me when MAX6731AUTZD3+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6731AUTZD3+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6731AUTZD3+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6731AUTZD3+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6731AUTZD3+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6731AUTZD3+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: