Datasheets
MAX6746KA31/V+T by:

Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN

Part Details for MAX6746KA31/V+T by Maxim Integrated Products

Overview of MAX6746KA31/V+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for MAX6746KA31/V+T

Part # Distributor Description Stock Price Buy
DISTI # MAX6746KA31/V+T-ND
DigiKey IC SUPERVISOR 1 CHANNEL SOT23-8 Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.8375
$4.8375 Buy Now

Part Details for MAX6746KA31/V+T

MAX6746KA31/V+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6746KA31/V+T Part Data Attributes

MAX6746KA31/V+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX6746KA31/V+T Maxim Integrated Products Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-23
Package Description LSSOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +3.075V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm

Alternate Parts for MAX6746KA31/V+T

This table gives cross-reference parts and alternative options found for MAX6746KA31/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6746KA31/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX6746KA31-T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA31-T
MAX6746KA31+T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA31+T
MAX6746KA31+T10 Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA31+T10
MAX6746KA31 Power Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, MO-178BA, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA31
MAX6746KA31/V+T µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX6746KA31/V+T vs MAX6746KA31/V+T
MAX6746KA31+ Power Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, LEAD FREE, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA31+
MAX6746KA31+ µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX6746KA31/V+T vs MAX6746KA31+
MAX6746KA31/V+ Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA31/V+
Part Number Description Manufacturer Compare
MAX6746KA27-T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA27-T
MAX6746KA34-T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA34-T
MAX6746KA19/V+T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA19/V+T
MAX6746KA49/V+T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA49/V+T
MAX6746KA42+T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA42+T
MAX6746KA37+T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA37+T
MAX6746KA22+T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA22+T
MAX6746KA31+ µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX6746KA31/V+T vs MAX6746KA31+
MAX6746KA28-T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA28-T
MAX6746KA26+T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN Maxim Integrated Products MAX6746KA31/V+T vs MAX6746KA26+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6746KA31/V+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6746KA31/V+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6746KA31/V+T would you like to use for your alert(s)?
  • Please alert me when MAX6746KA31/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6746KA31/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6746KA31/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6746KA31/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6746KA31/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6746KA31/V+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: