Part Details for MAX6746KA46+T by Analog Devices Inc
Overview of MAX6746KA46+T by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6746KA46+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6746KA46+T
|
Mouser Electronics | Supervisory Circuits P Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay RoHS: Compliant | 775 |
|
$2.6700 / $5.3200 | Buy Now |
|
Analog Devices Inc | µP Reset Circuits with Capacit Min Qty: 1 Package Multiple: 1 | 12966 |
|
$2.6732 / $5.3300 | Buy Now |
DISTI #
2909853
|
element14 Asia-Pacific | MPU SUPERVISOR/MONITOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2190 |
|
$2.8196 / $5.6171 | Buy Now |
DISTI #
2909853RL
|
element14 Asia-Pacific | MPU SUPERVISOR/MONITOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2190 |
|
$2.8196 / $4.1261 | Buy Now |
DISTI #
2909853
|
Farnell | MPU SUPERVISOR/MONITOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2190 |
|
$2.6300 / $5.2225 | Buy Now |
DISTI #
2909853RL
|
Farnell | MPU SUPERVISOR/MONITOR, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2190 |
|
$2.6300 / $3.8449 | Buy Now |
Part Details for MAX6746KA46+T
MAX6746KA46+T CAD Models
MAX6746KA46+T Part Data Attributes:
|
MAX6746KA46+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6746KA46+T
Analog Devices Inc
µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.625V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6746KA46+T
This table gives cross-reference parts and alternative options found for MAX6746KA46+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6746KA46+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6746KA46+ | µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6746KA46+T vs MAX6746KA46+ |
MAX6746KA46/V+T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6746KA46+T vs MAX6746KA46/V+T |
MAX6746KA46+T | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOT-23, 8 PIN | Rochester Electronics LLC | MAX6746KA46+T vs MAX6746KA46+T |
MAX6746KA46-T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6746KA46+T vs MAX6746KA46-T |
MAX6746KA46+T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6746KA46+T vs MAX6746KA46+T |