Part Details for MAX6752KA29+T by Analog Devices Inc
Overview of MAX6752KA29+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6752KA29+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6752KA29T
|
Mouser Electronics | Supervisory Circuits P Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay RoHS: Compliant | 187 |
|
$3.3000 / $6.5800 | Buy Now |
|
Analog Devices Inc | µP Reset Circuits with Capacit Min Qty: 1 Package Multiple: 1 | 40999 |
|
$3.3045 / $6.5800 | Buy Now |
DISTI #
2512683RL
|
element14 Asia-Pacific | MP SUPERVISORY CIRCUIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 2268 |
|
$3.4655 / $5.0807 | Buy Now |
DISTI #
2512683
|
element14 Asia-Pacific | MP SUPERVISORY CIRCUIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2268 |
|
$3.4655 / $6.9089 | Buy Now |
DISTI #
2512683
|
Farnell | MP SUPERVISORY CIRCUIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 2268 |
|
$3.2827 / $5.2373 | Buy Now |
DISTI #
2512683RL
|
Farnell | MP SUPERVISORY CIRCUIT, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 2268 |
|
$3.2827 / $3.8466 | Buy Now |
Part Details for MAX6752KA29+T
MAX6752KA29+T CAD Models
MAX6752KA29+T Part Data Attributes
|
MAX6752KA29+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6752KA29+T
Analog Devices Inc
µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-23 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6752KA29+T
This table gives cross-reference parts and alternative options found for MAX6752KA29+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6752KA29+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6752KA29-T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6752KA29+T vs MAX6752KA29-T |
MAX6752KA29/V+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6752KA29+T vs MAX6752KA29/V+T |
MAX6752KA29+T | Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX6752KA29+T vs MAX6752KA29+T |
MAX6752KA29+ | µP Reset Circuits with Capacitor-Adjustable Reset/Watchdog Timeout Delay, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6752KA29+T vs MAX6752KA29+ |