Part Details for MAX6757UTTD3 by Maxim Integrated Products
Overview of MAX6757UTTD3 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6757UTTD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6757UTTD3-ND
|
DigiKey | IC SUPERVISOR SGL VOLT WINDOW Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3921 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6757 Low-Power, Single-Voltage Window Detector ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3921 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6757UTTD3
MAX6757UTTD3 CAD Models
MAX6757UTTD3 Part Data Attributes
|
MAX6757UTTD3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6757UTTD3
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +3.3VV, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | WINDOW VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Width | 1.625 mm |
Alternate Parts for MAX6757UTTD3
This table gives cross-reference parts and alternative options found for MAX6757UTTD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6757UTTD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6757UTTD3+ | Low-Power, Single/Dual-Voltage Window Detectors, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6757UTTD3 vs MAX6757UTTD3+ |
MAX6757UTTD3+ | Power Supply Support Circuit, Adjustable, 1 Channel, +3.3VV, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6757UTTD3 vs MAX6757UTTD3+ |
MAX6757UTTD3-T | Power Supply Support Circuit, Adjustable, 1 Channel, +3.3VV, BICMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6757UTTD3 vs MAX6757UTTD3-T |