Part Details for MAX6767TALD2/V+ by Maxim Integrated Products
Overview of MAX6767TALD2/V+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6767TALD2/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX6767TALD2/V+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TDFN Min Qty: 100 Lead time: 24 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.3355 | Buy Now |
Part Details for MAX6767TALD2/V+
MAX6767TALD2/V+ CAD Models
MAX6767TALD2/V+ Part Data Attributes
|
MAX6767TALD2/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6767TALD2/V+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |