Part Details for MAX6795TPLD2+ by Maxim Integrated Products
Overview of MAX6795TPLD2+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX6795TPLD2+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5666
|
Newark | Linear Volt Reg, 0.3A, 5V, Tqfn-20, Output Type:Fixed, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:5V, Input Voltage Max:72V, Product Range:7905 Voltage Regulators, Output Current Max:300Ma, Ic Case/Package:Tqfn Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6795TPLD2+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$3.8900 / $5.5600 | Buy Now |
DISTI #
MAX6795TPLD2+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 20TQFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
108 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
|
Chip1Cloud | IC REG LIN W/SPR VSR 20-TQFN | 9875 |
|
RFQ |
Part Details for MAX6795TPLD2+
MAX6795TPLD2+ CAD Models
MAX6795TPLD2+ Part Data Attributes:
|
MAX6795TPLD2+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6795TPLD2+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.20SQ,25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.22 mA | |
Supply Voltage-Max (Vsup) | 72 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX6795TPLD2+
This table gives cross-reference parts and alternative options found for MAX6795TPLD2+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6795TPLD2+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6795TPLD2+ | High-Voltage, Micropower, Single/Dual Linear Regulators with Supervisory Functions, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX6795TPLD2+ vs MAX6795TPLD2+ |