Part Details for MAX6797AKALTD7+T by Maxim Integrated Products
Overview of MAX6797AKALTD7+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX6797AKALTD7+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6797AKALTD7+T-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 237 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.2700 | Buy Now |
|
Rochester Electronics | MAX6797 Dual, Ultra-Low-Voltage, Microprocessor Supervisory Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$1.0900 / $1.2900 | Buy Now |
Part Details for MAX6797AKALTD7+T
MAX6797AKALTD7+T CAD Models
MAX6797AKALTD7+T Part Data Attributes
|
MAX6797AKALTD7+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6797AKALTD7+T
Maxim Integrated Products
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |