Part Details for MAX6805US26D3+T by Analog Devices Inc
Overview of MAX6805US26D3+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6805US26D3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6805US26D3T
|
Mouser Electronics | Supervisory Circuits 4-Pin, Low-Power P Reset Circuits with Manual Reset RoHS: Compliant | 0 |
|
$2.8400 | Order Now |
|
Analog Devices Inc | 4-Pin, Low-Power µP Reset Circ Min Qty: 2500 Package Multiple: 1 | 10000 |
|
$2.7100 / $2.8344 | Buy Now |
|
Ameya Holding Limited | 4-Pin, Low-Power µP Reset Circuits with Manual Reset | 10000 |
|
RFQ | |
DISTI #
3917703
|
Farnell | MPU RESET CIRCUIT, 12UA, 5.5V, SOT-143-4 RoHS: Compliant Min Qty: 2500 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$2.8266 | Buy Now |
Part Details for MAX6805US26D3+T
MAX6805US26D3+T CAD Models
MAX6805US26D3+T Part Data Attributes
|
MAX6805US26D3+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6805US26D3+T
Analog Devices Inc
4-Pin, Low-Power µP Reset Circuits with Manual Reset, 4-SOT_23-N/A, 4 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-SOT_23-N/A | |
Package Description | LEAD FREE, TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MAX6805US26D3+T
This table gives cross-reference parts and alternative options found for MAX6805US26D3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6805US26D3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6805US26D3+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | MAX6805US26D3+T vs MAX6805US26D3+T |