Datasheets
MAX6823LUK+ by:

Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer, 5-SOT_23-N/A, 5 Pins, -40 to 125C

Part Details for MAX6823LUK+ by Analog Devices Inc

Overview of MAX6823LUK+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX6823LUK+

Part # Distributor Description Stock Price Buy
Analog Devices Inc Low-Voltage SOT23 µP Superviso Min Qty: 1 Package Multiple: 1 1827
Buy Now

Part Details for MAX6823LUK+

MAX6823LUK+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX6823LUK+ Part Data Attributes

MAX6823LUK+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX6823LUK+ Analog Devices Inc Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 5-SOT_23-N/A
Pin Count 5
Manufacturer Package Code 5-SOT_23-N/A
Date Of Intro 2000-12-04
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MAX6823LUK+

This table gives cross-reference parts and alternative options found for MAX6823LUK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6823LUK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADM6823LYRJZ-RL7 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN Analog Devices Inc MAX6823LUK+ vs ADM6823LYRJZ-RL7
MAX6823LUK+T Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX6823LUK+ vs MAX6823LUK+T
MAX6823LUK-T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6823LUK+ vs MAX6823LUK-T
Part Number Description Manufacturer Compare
MAX6823LUK+T Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX6823LUK+ vs MAX6823LUK+T
MAX6823LUK-T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products MAX6823LUK+ vs MAX6823LUK-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6823LUK+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6823LUK+ by Analog Devices Inc

  • Please alert me when MAX6823LUK+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX6823LUK+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6823LUK+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX6823LUK+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6823LUK+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6823LUK+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: