Part Details for MAX6833VXRD0 by Maxim Integrated Products
Overview of MAX6833VXRD0 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6833VXRD0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6833VXRD0-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2240 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6833 Ultra-Low-Voltage Voltage Detector And Microprocessor Reset Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2240 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6833VXRD0
MAX6833VXRD0 CAD Models
MAX6833VXRD0 Part Data Attributes:
|
MAX6833VXRD0
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6833VXRD0
Maxim Integrated Products
Power Management Circuit, Fixed, +1.575VV, BICMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-323 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.025 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Threshold Voltage-Nom | +1.575V |