Part Details for MAX6834IXRD3+T by Maxim Integrated Products
Overview of MAX6834IXRD3+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6834IXRD3+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6834IXRD3+T-ND
|
DigiKey | IC MPU SUPERVISOR SC70-3 Min Qty: 210 Lead time: 31 Weeks Container: Bulk MARKETPLACE PRODUCT |
17500 In Stock |
|
$1.4400 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Rochester Electronics | MAX6834 Ultra-Low-Voltage Voltage Detector and Microprocessor Reset Circuit RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.2300 / $1.4400 | Buy Now |
Part Details for MAX6834IXRD3+T
MAX6834IXRD3+T CAD Models
MAX6834IXRD3+T Part Data Attributes
|
MAX6834IXRD3+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6834IXRD3+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +1.388VV, BICMOS, PDSO3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSOP, SOT-323 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-323 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.55 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.388V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX6834IXRD3+T
This table gives cross-reference parts and alternative options found for MAX6834IXRD3+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6834IXRD3+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6834IXRD3-T | Power Supply Support Circuit, Fixed, 1 Channel, +1.388VV, BICMOS, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX6834IXRD3+T vs MAX6834IXRD3-T |
MAX6834IXRD3+T | Ultra-Low-Voltage SC70 Voltage Detectors and µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX6834IXRD3+T vs MAX6834IXRD3+T |