Part Details for MAX6835FXSD0+T by Maxim Integrated Products
Overview of MAX6835FXSD0+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX6835FXSD0+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6835FXSD0+T-ND
|
DigiKey | IC MPU SUPERVISOR SC70-4 Min Qty: 171 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
2504 In Stock |
|
$1.7600 | Buy Now |
|
Rochester Electronics | MAX6835 Ultra-Low-Voltage Voltage Detector and Microprocessor Reset Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2504 |
|
$1.5100 / $1.7700 | Buy Now |
Part Details for MAX6835FXSD0+T
MAX6835FXSD0+T CAD Models
MAX6835FXSD0+T Part Data Attributes
|
MAX6835FXSD0+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6835FXSD0+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +1.05VV, BICMOS, PDSO4, LEAD FREE, SC-70, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSOP, SOT-343R | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.55 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.05V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |