Part Details for MAX6844UKD2 by Maxim Integrated Products
Overview of MAX6844UKD2 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX6844UKD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6844UKD2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
892 In Stock |
|
$2.9600 | Buy Now |
|
Rochester Electronics | MAX6844 Ultra-Low-Voltage Up Reset Circuits and Voltage Detectors ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 892 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6844UKD2
MAX6844UKD2 CAD Models
MAX6844UKD2 Part Data Attributes:
|
MAX6844UKD2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6844UKD2
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, BICMOS, PDSO5,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX6844UKD2
This table gives cross-reference parts and alternative options found for MAX6844UKD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6844UKD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6844UKD2-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MO-178, SOT-23, 5 PIN | Rochester Electronics LLC | MAX6844UKD2 vs MAX6844UKD2-T |
MAX6844UKD2+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, MO-178, SOT-23, 5 PIN | Maxim Integrated Products | MAX6844UKD2 vs MAX6844UKD2+T |