Part Details for MAX6845UKD3 by Maxim Integrated Products
Overview of MAX6845UKD3 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX6845UKD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6845 Ultra-Low-Voltage Up Reset Circuits and Voltage Detectors RoHS: Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for MAX6845UKD3
MAX6845UKD3 CAD Models
MAX6845UKD3 Part Data Attributes
|
MAX6845UKD3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6845UKD3
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, BICMOS, PDSO5,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for MAX6845UKD3
This table gives cross-reference parts and alternative options found for MAX6845UKD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6845UKD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6845UKD3+T | Ultra-Low-Voltage µP Reset Circuits and Voltage Detectors, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6845UKD3 vs MAX6845UKD3+T |
MAX6845UKD3-T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6845UKD3 vs MAX6845UKD3-T |
MAX6845UKD3+T | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX6845UKD3 vs MAX6845UKD3+T |
MAX6845UKD3+ | Ultra-Low-Voltage µP Reset Circuits and Voltage Detectors, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX6845UKD3 vs MAX6845UKD3+ |