Part Details for MAX6851AEE by Maxim Integrated Products
Overview of MAX6851AEE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX6851AEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX6851AEE-ND
|
DigiKey | 7/14/16-SEGMENT VFD CONTROL Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5089 In Stock |
|
$6.9100 | Buy Now |
|
Rochester Electronics | MAX6851 2-Wire Interfaced, 7-, 14-, and 16-Segment Alphanumeric Vacuum-Fluorescent Display Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5089 |
|
$5.9300 / $6.9700 | Buy Now |
Part Details for MAX6851AEE
MAX6851AEE CAD Models
MAX6851AEE Part Data Attributes:
|
MAX6851AEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6851AEE
Maxim Integrated Products
Fluorescent Display Controller, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.635 MM PITCH, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 8 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, FLUORESCENT |
Alternate Parts for MAX6851AEE
This table gives cross-reference parts and alternative options found for MAX6851AEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6851AEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6851AEE-T | Fluorescent Display Controller, CMOS, PDSO16, 0.150 INCH, 0.635 MM PITCH, QSOP-16 | Maxim Integrated Products | MAX6851AEE vs MAX6851AEE-T |