Part Details for MAX6892ETJ+T by Analog Devices Inc
Overview of MAX6892ETJ+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX6892ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6892ETJT
|
Mouser Electronics | Supervisory Circuits Pin-Selectable, Octal/Hex/Quad, Power-Supply Sequencers/Supervisors RoHS: Compliant | 0 |
|
$7.3000 | Order Now |
|
Analog Devices Inc | Pin-Selectable, Octal/Hex/Quad Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.0400 / $7.2914 | Buy Now |
DISTI #
3917814
|
Farnell | POWER SUPPLY SEQUENCER/SUPERVISOR, 1.1MA RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.4904 | Buy Now |
Part Details for MAX6892ETJ+T
MAX6892ETJ+T CAD Models
MAX6892ETJ+T Part Data Attributes:
|
MAX6892ETJ+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6892ETJ+T
Analog Devices Inc
Pin-Selectable, Octal/Hex/Quad, Power-Supply Sequencers/Supervisors, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Date Of Intro | 2005-02-17 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1.1 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |