-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6895AALTT
|
Mouser Electronics | Supervisory Circuits Ultra-Small, Adjustable Sequencing/Supervisory Circuits RoHS: Compliant | 2577 |
|
$1.1600 / $2.6200 | Buy Now |
|
Analog Devices Inc | Ultra-Small, Adjustable Sequen Min Qty: 1 Package Multiple: 1 | 2736 |
|
$1.1773 / $2.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 2221 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO6 | 1776 |
|
$0.6600 / $2.4000 | Buy Now |
DISTI #
2512708RL
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, UDFN-6 RoHS: Compliant Min Qty: 100 Container: Reel | 1720 |
|
$1.2022 / $1.9793 | Buy Now |
DISTI #
2512708
|
element14 Asia-Pacific | MPU SUPERVISOR, 5.5V, UDFN-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1720 |
|
$1.2022 / $2.7490 | Buy Now |
DISTI #
2512708RL
|
Farnell | MPU SUPERVISOR, 5.5V, UDFN-6 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 1720 |
|
$1.2309 / $1.8851 | Buy Now |
DISTI #
2512708
|
Farnell | MPU SUPERVISOR, 5.5V, UDFN-6 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 1720 |
|
$1.2309 / $2.6217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6895AALT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6895AALT+T
Analog Devices Inc
Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-1.5X1X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-1.5X1X0.75 | |
Date Of Intro | 2005-05-31 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for MAX6895AALT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6895AALT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6895AALT+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, UDFN-6 | Maxim Integrated Products | MAX6895AALT+T vs MAX6895AALT+T |
MAX6895AALT+ | Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6895AALT+T vs MAX6895AALT+ |
MAX6895AALT-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 1.50 X 1 MM, 0.80 MM HEIGHT, MICRO, DFN-6 | Maxim Integrated Products | MAX6895AALT+T vs MAX6895AALT-T |
MAX6895AALT+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, UDFN-6 | Maxim Integrated Products | MAX6895AALT+T vs MAX6895AALT+ |