Part Details for MAX6896PALT+ by Analog Devices Inc
Overview of MAX6896PALT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6896PALT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Ultra-Small, Adjustable Sequen Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX6896PALT+
MAX6896PALT+ CAD Models
MAX6896PALT+ Part Data Attributes
|
MAX6896PALT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6896PALT+
Analog Devices Inc
Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-LFCSP-1.5X1X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-1.5X1X0.75 | |
Date Of Intro | 2005-05-31 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for MAX6896PALT+
This table gives cross-reference parts and alternative options found for MAX6896PALT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6896PALT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6896PALT+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | Rochester Electronics LLC | MAX6896PALT+ vs MAX6896PALT+T |
MAX6896PALT+T | Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6896PALT+ vs MAX6896PALT+T |
MAX6896PALT-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 1.50 X 1 MM, 0.80 MM HEIGHT, MICRO, DFN-6 | Maxim Integrated Products | MAX6896PALT+ vs MAX6896PALT-T |
MAX6896PALT+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | Rochester Electronics LLC | MAX6896PALT+ vs MAX6896PALT+ |
MAX6896PALT+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | Maxim Integrated Products | MAX6896PALT+ vs MAX6896PALT+ |
MAX6896PALT+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, UDFN-6 | Maxim Integrated Products | MAX6896PALT+ vs MAX6896PALT+T |