Part Details for MAX6896PALT+ by Rochester Electronics LLC
Overview of MAX6896PALT+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6896PALT+
MAX6896PALT+ CAD Models
MAX6896PALT+ Part Data Attributes
|
MAX6896PALT+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX6896PALT+
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFN | |
Package Description | 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
Alternate Parts for MAX6896PALT+
This table gives cross-reference parts and alternative options found for MAX6896PALT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6896PALT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6896PALT+ | Ultra-Small, Adjustable Sequencing/Supervisory Circuits, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6896PALT+ vs MAX6896PALT+ |
MAX6896PALT-T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 1.50 X 1 MM, 0.80 MM HEIGHT, MICRO, DFN-6 | Maxim Integrated Products | MAX6896PALT+ vs MAX6896PALT-T |
MAX6896PALT+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, UDFN-6 | Maxim Integrated Products | MAX6896PALT+ vs MAX6896PALT+T |
MAX6896PALT+T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | Rochester Electronics LLC | MAX6896PALT+ vs MAX6896PALT+T |
MAX6896PALT | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, MICRODFN-6 | Maxim Integrated Products | MAX6896PALT+ vs MAX6896PALT |
MAX6896PALT+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 1 X 1.50 MM, ROHS COMPLIANT, UDFN-6 | Maxim Integrated Products | MAX6896PALT+ vs MAX6896PALT+ |