Part Details for MAX691ACWE+T by Maxim Integrated Products
Overview of MAX691ACWE+T by Maxim Integrated Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX691ACWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5705
|
Newark | Mpu Supervisor, 5.5V, Wsoic-16, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:0V, Supply Voltage Max:5.5V, Output Type:Active-High, Push-Pull/Active-Low, Push-Pull, Ic Case/Package:Wsoic, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX691ACWE+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2033 |
|
$4.8900 / $8.7600 | Buy Now |
DISTI #
175-MAX691ACWE+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4036 In Stock |
|
$4.6021 / $8.4300 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 24 |
|
$3.6600 / $5.4900 | Buy Now | |
|
Quest Components | 69 |
|
$4.0626 / $6.5880 | Buy Now | |
|
Quest Components | 68 |
|
$7.1225 / $11.5500 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 65 |
|
RFQ | |
|
NexGen Digital | 2000 |
|
RFQ | ||
|
Chip1Cloud | IC SUPERVISOR MPU 16-SOIC | 2500 |
|
RFQ |
Part Details for MAX691ACWE+T
MAX691ACWE+T CAD Models
MAX691ACWE+T Part Data Attributes:
|
MAX691ACWE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX691ACWE+T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EITHER VCC OR VBATT CAN GO TO 0V, IF THE OTHER IS GREATER THAN 2.0V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX691ACWE+T
This table gives cross-reference parts and alternative options found for MAX691ACWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX691ACWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX691ACWE+ | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX691ACWE+T vs MAX691ACWE+ |
MAX691ACWE-T | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | MAX691ACWE+T vs MAX691ACWE-T |
MAX691ACWE+ | Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX691ACWE+T vs MAX691ACWE+ |
MAX691AEWE | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX691ACWE+T vs MAX691AEWE |
MAX691AEWE/GG8 | Power Supply Management Circuit, | Maxim Integrated Products | MAX691ACWE+T vs MAX691AEWE/GG8 |
MAX691ACWE+T | Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX691ACWE+T vs MAX691ACWE+T |
MAX691AEWE+ | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX691ACWE+T vs MAX691AEWE+ |
MAX691AEWE+T | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | MAX691ACWE+T vs MAX691AEWE+T |
MAX691AEWE+ | Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX691ACWE+T vs MAX691AEWE+ |