Part Details for MAX693EWE+T by Analog Devices Inc
Overview of MAX693EWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX693EWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX693EWET
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisory Circuits RoHS: Compliant | 0 |
|
$6.0300 | Order Now |
|
Analog Devices Inc | Microprocessor Supervisory Cir Min Qty: 1000 Package Multiple: 1 | 0 |
|
$6.0403 | Buy Now |
Part Details for MAX693EWE+T
MAX693EWE+T CAD Models
MAX693EWE+T Part Data Attributes
|
MAX693EWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX693EWE+T
Analog Devices Inc
Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-SOIC_W-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Date Of Intro | 1999-05-28 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX693EWE+T
This table gives cross-reference parts and alternative options found for MAX693EWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX693EWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP693ACT-L | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Sipex Corporation | MAX693EWE+T vs SP693ACT-L |
MAX693EWE+ | Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX693EWE+T vs MAX693EWE+ |
SP693AET/TR | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | MAX693EWE+T vs SP693AET/TR |
MAX693CWE+ | Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX693EWE+T vs MAX693CWE+ |
SP693ACT | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | MAX693EWE+T vs SP693ACT |
MAX693CWE-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX693EWE+T vs MAX693CWE-T |
MAX693CWE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX693EWE+T vs MAX693CWE+T |
MAX693CWE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | MAX693EWE+T vs MAX693CWE+ |
SP693AET | Power Supply Management Circuit, Fixed, 2 Channel, PDSO16, MS-013AA, SOIC-16 | Sipex Corporation | MAX693EWE+T vs SP693AET |
SP693ACT | Power Supply Management Circuit, Fixed, 1 Channel, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | MAX693EWE+T vs SP693ACT |