Part Details for MAX695CWE+T by Analog Devices Inc
Overview of MAX695CWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for MAX695CWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX695CWET
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisory Circuits RoHS: Compliant | 0 |
|
$9.2800 | Order Now |
|
Analog Devices Inc | Microprocessor Supervisory Cir Min Qty: 1000 Package Multiple: 1 | 0 |
|
$9.2822 | Buy Now |
Part Details for MAX695CWE+T
MAX695CWE+T CAD Models
MAX695CWE+T Part Data Attributes
|
MAX695CWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX695CWE+T
Analog Devices Inc
Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX695CWE+T
This table gives cross-reference parts and alternative options found for MAX695CWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX695CWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX695EWE+ | Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX695CWE+T vs MAX695EWE+ |
MAX695CWE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX695CWE+T vs MAX695CWE+T |
LTC695CSW | LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | MAX695CWE+T vs LTC695CSW |
LTC695ISW#PBF | LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | MAX695CWE+T vs LTC695ISW#PBF |
MAX695EWE-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | MAX695CWE+T vs MAX695EWE-T |
LTC695ISW#TR | LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | MAX695CWE+T vs LTC695ISW#TR |
LTC695CSW#TRPBF | LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | MAX695CWE+T vs LTC695CSW#TRPBF |
LTC695CSW#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | MAX695CWE+T vs LTC695CSW#PBF |
LTC695ISW#TR | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | MAX695CWE+T vs LTC695ISW#TR |
LTC695CSW#TR | LTC695 - Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | MAX695CWE+T vs LTC695CSW#TR |