Part Details for MAX698EWE by Maxim Integrated Products
Overview of MAX698EWE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX698EWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 714 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 571 |
|
$3.6000 / $9.0000 | Buy Now | |
|
Quest Components | 28 |
|
$8.4000 / $12.6000 | Buy Now | |
|
Quest Components | 20 |
|
$7.2000 / $10.8000 | Buy Now | |
|
Rochester Electronics | MAX698 Low Cost Power-On Reset and Watchdog Controllers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 41 |
|
$3.9200 / $4.6100 | Buy Now |
Part Details for MAX698EWE
MAX698EWE CAD Models
MAX698EWE Part Data Attributes
|
MAX698EWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX698EWE
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, 0.300 INCH, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.5 mm |
Alternate Parts for MAX698EWE
This table gives cross-reference parts and alternative options found for MAX698EWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX698EWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX698EWE+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, LEAD FREE, SO-16 | Maxim Integrated Products | MAX698EWE vs MAX698EWE+ |
MAX698EWE+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, LEAD FREE, SO-16 | Maxim Integrated Products | MAX698EWE vs MAX698EWE+T |
MAX698CWE | Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MAX698EWE vs MAX698CWE |
MAX698CWE-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | MAX698EWE vs MAX698CWE-T |
MAX698CWE+ | Low-Cost, Power-On Reset and Watchdog Controllers, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX698EWE vs MAX698CWE+ |
MAX698CWE+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, CMOS, PDSO16, LEAD FREE, SO-16 | Maxim Integrated Products | MAX698EWE vs MAX698CWE+T |
MAX698CWE | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.300 INCH, SOP-16 | Rochester Electronics LLC | MAX698EWE vs MAX698CWE |