Part Details for MAX703EPA by Maxim Integrated Products
Overview of MAX703EPA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX703EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX703EPA-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2573 In Stock |
|
$5.1700 | Buy Now |
|
Rochester Electronics | MAX703 Low-Cost Microprocessor Supervisory Circuits With Battery Backup ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2573 |
|
$4.4400 / $5.2200 | Buy Now |
Part Details for MAX703EPA
MAX703EPA CAD Models
MAX703EPA Part Data Attributes
|
MAX703EPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX703EPA
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.62 mm |
Alternate Parts for MAX703EPA
This table gives cross-reference parts and alternative options found for MAX703EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX703EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX703CPA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX703EPA vs MAX703CPA |
MAX703EPA+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX703EPA vs MAX703EPA+ |
MAX703CPA+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX703EPA vs MAX703CPA+ |
MAX703MJA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX703EPA vs MAX703MJA |
MAX703EPA+ | Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX703EPA vs MAX703EPA+ |