Datasheets
MAX704CPA+ by:

Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-PDIP-300_MIL, 8 Pins, 0 to 70C

Part Details for MAX704CPA+ by Analog Devices Inc

Overview of MAX704CPA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX704CPA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX704CPA
Mouser Electronics Supervisory Circuits Low-Cost Microprocessor Supervisory Circ RoHS: Compliant 64
  • 1 $11.5700
  • 10 $10.4600
  • 50 $9.9700
  • 100 $8.6600
  • 250 $8.2700
  • 500 $7.5400
  • 1,000 $6.5700
$6.5700 / $11.5700 Buy Now
Analog Devices Inc Low-Cost Microprocessor Superv Min Qty: 1 Package Multiple: 1 8
  • 1 $11.5900
  • 10 $10.4670
  • 100 $8.6654
  • 250 $8.2759
  • 500 $7.5457
  • 1,000 $6.5721
$6.5721 / $11.5900 Buy Now

Part Details for MAX704CPA+

MAX704CPA+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX704CPA+ Part Data Attributes

MAX704CPA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX704CPA+ Analog Devices Inc Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-PDIP-300_MIL
Package Description LEAD FREE, PLASTIC, DIP-8
Pin Count 8
Manufacturer Package Code 8-PDIP-300_MIL
Reach Compliance Code compliant
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Additional Feature BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.375 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Current-Max (Isup) 0.35 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.4V
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Alternate Parts for MAX704CPA+

This table gives cross-reference parts and alternative options found for MAX704CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX704CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX704CPA+ Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products MAX704CPA+ vs MAX704CPA+
MAX704EPA+ Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 Maxim Integrated Products MAX704CPA+ vs MAX704EPA+
Part Number Description Manufacturer Compare
MAX808NMJA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, CDIP8, 0.300 INCH, CERDIP-8 Maxim Integrated Products MAX704CPA+ vs MAX808NMJA
MAX808MEPA+ 8-Pin µP Supervisory Circuits with ±1.5% Reset Accuracy, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX704CPA+ vs MAX808MEPA+
MAX817LCUA Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 3 X 3 MM, MICRO, SOP-10 Maxim Integrated Products MAX704CPA+ vs MAX817LCUA
MAX819LCPA+ Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Maxim Integrated Products MAX704CPA+ vs MAX819LCPA+
MAX819MCUA+ Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-10 Maxim Integrated Products MAX704CPA+ vs MAX819MCUA+
MAX808MEPA Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX704CPA+ vs MAX808MEPA
MAX819LEPA+ Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Maxim Integrated Products MAX704CPA+ vs MAX819LEPA+
MAX817MCUA-T Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 3 X 3 MM, MICRO, SOP-10 Maxim Integrated Products MAX704CPA+ vs MAX817MCUA-T
DS1816R-20-U+ Power Supply Support Circuit, Fixed, 1 Channel, +2.55VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products MAX704CPA+ vs DS1816R-20-U+
MAX817LCUA+ Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MICRO, SOP-10 Maxim Integrated Products MAX704CPA+ vs MAX817LCUA+

MAX704CPA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX704CPA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX704CPA+ by Analog Devices Inc

  • Please alert me when MAX704CPA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX704CPA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX704CPA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX704CPA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX704CPA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX704CPA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: