There are no models available for this part yet.
Overview of MAX704CPA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX704CPA+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y5779
|
Newark | Mpu Supervisor, 5.5V, Dip-8, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.4V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:0V, Supply Voltage Max:5.5V, No. Of Pins:8Pinsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX704CPA+ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
MAX704CPA+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
37 In Stock |
|
$6.0250 / $12.9700 | Buy Now | |
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
CAD Models for MAX704CPA+ by Maxim Integrated Products
Part Data Attributes for MAX704CPA+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
LEAD FREE, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
0.35 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.4V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MAX704CPA+
This table gives cross-reference parts and alternative options found for MAX704CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX704CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX704EPA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX704CPA+ vs MAX704EPA |
MAX704CPA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX704CPA+ vs MAX704CPA |
MAX704CPA+ | Low-Cost Microprocessor Supervisory Circuits with Battery Backup, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX704CPA+ vs MAX704CPA+ |
MAX704MJA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX704CPA+ vs MAX704MJA |
Related Parts for MAX704CPA+
-
SST39SF040-70-4C-PHEFlash Memories
-
1-5103308-3Headers and Edge Type Connectors
-
SN74LS642NBus Driver/Transceivers
-
DP8573AV/NOPBTimers or RTCs
-
SC28L92A1A,529Serial IO/Communication Controllers
-
5556416-1Telecom and Datacom Connectors
-
D09S24A4GV00LFD Type Connectors
-
4610X-101-103LFArray/Network Resistors