Part Details for MAX705C/D by Analog Devices Inc
Overview of MAX705C/D by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX705C/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Cost, uP Supervisory Circu Min Qty: 9720 Package Multiple: 1 | 2324 |
|
Buy Now |
Part Details for MAX705C/D
MAX705C/D CAD Models
MAX705C/D Part Data Attributes
|
MAX705C/D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX705C/D
Analog Devices Inc
Low-Cost, µP Supervisory Circuits, 0-CHIP-N/A, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0-CHIP-N/A | |
Pin Count | 0 | |
Manufacturer Package Code | 0-CHIP-N/A | |
Date Of Intro | 1999-05-26 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX705C/D
This table gives cross-reference parts and alternative options found for MAX705C/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX705C/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX705C/D | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, DIE-8 | Maxim Integrated Products | MAX705C/D vs MAX705C/D |
MAX705C/D+ | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, LEAD FREE, DIE-8 | Maxim Integrated Products | MAX705C/D vs MAX705C/D+ |