Part Details for MAX706EPA by Maxim Integrated Products
Overview of MAX706EPA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX706EPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX706EPA-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 71 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18128 In Stock |
|
$4.2400 | Buy Now |
|
Quest Components | 7 |
|
$7.5002 / $10.2276 | Buy Now | |
|
Rochester Electronics | MAX706 Low-Cost, Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18128 |
|
$3.6500 / $4.2900 | Buy Now |
Part Details for MAX706EPA
MAX706EPA CAD Models
MAX706EPA Part Data Attributes
|
MAX706EPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX706EPA
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 7.62 mm |
Alternate Parts for MAX706EPA
This table gives cross-reference parts and alternative options found for MAX706EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX706MJA | Low-Cost, µP Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX706EPA vs MAX706MJA |
MAX706EPA+ | Low-Cost, µP Supervisory Circuits, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX706EPA vs MAX706EPA+ |
MAX706MJA+ | Power Supply Management Circuit, | Maxim Integrated Products | MAX706EPA vs MAX706MJA+ |
MAX706EPA+ | Power Supply Management Circuit, Adjustable, 2 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX706EPA vs MAX706EPA+ |