Part Details for MAX706RCSA by Rochester Electronics LLC
Overview of MAX706RCSA by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX706RCSA
MAX706RCSA CAD Models
MAX706RCSA Part Data Attributes
|
MAX706RCSA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX706RCSA
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | WATCHDOG TIMER, MANUAL RESET, POWER FAIL COMPARATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX706RCSA
This table gives cross-reference parts and alternative options found for MAX706RCSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706RCSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1706ESA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX706RCSA vs DS1706ESA |
DS1706RESA/T&R | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX706RCSA vs DS1706RESA/T&R |
MIC706PM | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | MAX706RCSA vs MIC706PM |
DS1706RESA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX706RCSA vs DS1706RESA |
ADM692AARNZ | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | MAX706RCSA vs ADM692AARNZ |
ASM707ESA-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Alliance Semiconductor Corporation | MAX706RCSA vs ASM707ESA-T |
MIC706SM | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | MAX706RCSA vs MIC706SM |
MAX707ESA-TG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MAX706RCSA vs MAX707ESA-TG |
SP692AEN-L | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX706RCSA vs SP692AEN-L |
ASM707ESA | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Alliance Semiconductor Corporation | MAX706RCSA vs ASM707ESA |