Power Circuits
MAX706REUA
Description: Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8

Overview of MAX706REUA by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAX706REUA by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX706REUA by Maxim Integrated Products

MAX706REUA
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.5 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.63V
Width
3 mm
Want to compare parts?
  1. MAX706REUA
    Maxim Integrated Products
    Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8
    VS

Alternate Parts for MAX706REUA

This table gives cross-reference parts and alternative options found for MAX706REUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706REUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX706REUA+ +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, -40 to 85C Analog Devices Inc MAX706REUA vs MAX706REUA+
MAX706REUA+ Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO, MAX, PACKAGE-8 Maxim Integrated Products MAX706REUA vs MAX706REUA+
Part Number Description Manufacturer Compare
ASM706EPA Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 onsemi MAX706REUA vs ASM706EPA
FM810LS3X Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN Fairchild Semiconductor Corporation MAX706REUA vs FM810LS3X
ADM1817-20AKSZ-REEL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Analog Devices Inc MAX706REUA vs ADM1817-20AKSZ-REEL
MAX706RESA Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 Maxim Integrated Products MAX706REUA vs MAX706RESA
MAX6327UR33+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN Maxim Integrated Products MAX706REUA vs MAX6327UR33+T
MAX6326XR39-T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN Maxim Integrated Products MAX706REUA vs MAX6326XR39-T
CAT1025PI-42 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 onsemi MAX706REUA vs CAT1025PI-42
MAX6346XR42+T Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX706REUA vs MAX6346XR42+T
MAX6327XR24+T Power Supply Support Circuit, Fixed, 1 Channel, +2.4VV, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products MAX706REUA vs MAX6327XR24+T
CAT1640LI45 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 onsemi MAX706REUA vs CAT1640LI45

Related Parts for MAX706REUA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX706REUA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX706REUA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX706REUA would you like to use for your alert(s)?
  • Please alert me when MAX706REUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX706REUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX706REUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX706REUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX706REUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX706REUA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: