Part Details for MAX706TESA+T by Maxim Integrated Products
Results Overview of MAX706TESA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX706TESA+T Information
MAX706TESA+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX706TESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5811
|
Newark | Mpu Supervisor, 5.5V, Nsoic-8, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:3.08V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX706TESA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 447 |
|
$3.1000 / $4.4700 | Buy Now |
|
Win Source Electronics | IC SUPERVISOR MPU 8-SOIC | 20340 |
|
$0.6738 / $0.8702 | Buy Now |
Part Details for MAX706TESA+T
MAX706TESA+T CAD Models
MAX706TESA+T Part Data Attributes
|
MAX706TESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX706TESA+T
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 3 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX706TESA+T
This table gives cross-reference parts and alternative options found for MAX706TESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706TESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX706SESA+ | Maxim Integrated Products | $2.4820 | Power Supply Management Circuit, Fixed, 3 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | MAX706TESA+T vs MAX706SESA+ |
MAX706SESA+ | Analog Devices Inc | Check for Price | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX706TESA+T vs MAX706SESA+ |
MAX706SESA+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 3 Channel, CMOS, PDSO8, 0.150 INCH, SOP-8 | MAX706TESA+T vs MAX706SESA+T |
MAX706TESA+T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MAX706TESA+T is 2.7V to 5.5V.
-
To ensure proper power-up and initialization, apply a stable voltage source to the VCC pin, and ensure the reset pin (RST) is tied to VCC through a pull-up resistor. Wait for the power-on reset (POR) timeout period (typically 10ms) before accessing the device.
-
The NOE pin is an active-low output enable input that allows the device to tri-state its outputs. When NOE is low, the outputs are enabled; when NOE is high, the outputs are tri-stated. Use NOE to control the device's output state, especially in multi-master bus systems.
-
The WDT is enabled by default. To prevent unwanted resets, feed the WDT by writing a '0' to the WDT feed register (0x0F) within the watchdog timeout period (typically 1.4 seconds). You can also disable the WDT by setting the WDT disable bit (bit 7 of register 0x0F).
-
The WP pin is an active-low write protect input that prevents writes to the configuration registers. When WP is low, the configuration registers are write-protected; when WP is high, writes are allowed. Use WP to protect the device's configuration from accidental changes.