Part Details for MAX708C/D+ by Analog Devices Inc
Overview of MAX708C/D+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX708C/D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Cost, µP Supervisory Circu Min Qty: 324 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX708C/D+
MAX708C/D+ CAD Models
MAX708C/D+ Part Data Attributes
|
MAX708C/D+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX708C/D+
Analog Devices Inc
Low-Cost, µP Supervisory Circuits, 0-CHIP-N/A, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0-CHIP-N/A | |
Pin Count | 0 | |
Manufacturer Package Code | 0-CHIP-N/A | |
Date Of Intro | 1999-05-26 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-XUUC-N8 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX708C/D+
This table gives cross-reference parts and alternative options found for MAX708C/D+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708C/D+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX708C/D+ | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, LEAD FREE, DIE-8 | Maxim Integrated Products | MAX708C/D+ vs MAX708C/D+ |