Part Details for MAX708CSA-HXY by HXY
Overview of MAX708CSA-HXY by HXY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX708CSA-HXY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 200ms Active Low 5V~5.5V 1 SOP-8 Monitors & Reset Circuits ROHS | 199 |
|
$0.4642 / $0.4903 | Buy Now |
|
LCSC | 200ms Active Low 5V5.5V 1 SOP-8 Monitors Reset Circuits ROHS | 199 |
|
$0.4406 / $0.4653 | Buy Now |