There are no models available for this part yet.
Overview of MAX708CUA-T by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX708CUA-T by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK2713
|
Newark | Each |Onsemi MAX708CUA-T RoHS: Not Compliant Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now | |
DISTI #
MAX708CUA-T
|
Avnet Americas | Processor Supervisor 4.38V 1V to 5.5V 8-Pin Micro T/R - Tape and Reel (Alt: MAX708CUA-T) RoHS: Not Compliant Min Qty: 1687 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3240 Partner Stock |
|
$0.1838 / $0.2193 | Buy Now | |
Bristol Electronics | Min Qty: 11 | 2155 |
|
$0.1365 / $0.4875 | Buy Now | ||
Quest Components | 1724 |
|
$0.1690 / $0.6500 | Buy Now | |||
Rochester Electronics | MAX708 - Microprocessor Supervisory Circuit ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3240 |
|
$0.1837 / $0.2161 | Buy Now | ||
DISTI #
C1S541900329937
|
Chip1Stop | Processor Supervisor 4.38V 1V to 5.5V 8-Pin Micro T/R RoHS: Compliant | 7108 |
|
$0.5520 / $1.4700 | Buy Now |
CAD Models for MAX708CUA-T by onsemi
Part Data Attributes for MAX708CUA-T by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
Micro 8 lead Surface Mount
|
Package Description
|
MICROPAK-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
846A-02
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.028 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.38V
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for MAX708CUA-T
This table gives cross-reference parts and alternative options found for MAX708CUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708CUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX708CUA-TG | MicroPower Voltage Supervisor 4.38 V, Micro 8 lead Surface Mount, 4000-REEL | onsemi | MAX708CUA-T vs MAX708CUA-TG |
Related Parts for MAX708CUA-T
-
MC33464H-27AT1Power Management Circuits
-
MB95F636KWQN-G-SNE1Microcontrollers
-
MC33167THSwitching Regulator or Controllers
-
MC33567D-1R2GOther Analog ICs
-
MC33287DWR2Peripheral Drivers
-
MC33202DOperational Amplifiers
-
IRL540NSPBFPower Field-Effect Transistors
-
MC14066BFGMultiplexers or Switches
-
MC33389CDWNetwork Interfaces