Part Details for MAX708SCPA+ by Rochester Electronics LLC
Overview of MAX708SCPA+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX708SCPA+
MAX708SCPA+ CAD Models
MAX708SCPA+ Part Data Attributes:
|
MAX708SCPA+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX708SCPA+
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | MANUAL RESET, POWER FAIL COMPARATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MAX708SCPA+
This table gives cross-reference parts and alternative options found for MAX708SCPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708SCPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM708SAN | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX708SCPA+ vs ADM708SAN |
ADM708TANZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX708SCPA+ vs ADM708TANZ |
MIC708RN | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX708SCPA+ vs MIC708RN |
DS1708TEPA+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX708SCPA+ vs DS1708TEPA+ |
MAX708TEPA+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | Rochester Electronics LLC | MAX708SCPA+ vs MAX708TEPA+ |
MAX708CPA | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX708SCPA+ vs MAX708CPA |
MAX708REPA+ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | Rochester Electronics LLC | MAX708SCPA+ vs MAX708REPA+ |
MAX708SEPA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Rochester Electronics LLC | MAX708SCPA+ vs MAX708SEPA |
MAX708SCPA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Rochester Electronics LLC | MAX708SCPA+ vs MAX708SCPA |
MIC708TN | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX708SCPA+ vs MIC708TN |