Part Details for MAX708SCSA-T by Maxim Integrated Products
Overview of MAX708SCSA-T by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX708SCSA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX708SCSA-T-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 92 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
32450 In Stock |
|
$3.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2490 |
|
$0.8910 / $2.7000 | Buy Now |
|
Quest Components | 1992 |
|
$0.9900 / $3.6000 | Buy Now | |
|
Rochester Electronics | MAX708 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32450 |
|
$2.8100 / $3.3100 | Buy Now |
|
Velocity Electronics | Our Stock | 1 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1550 |
|
RFQ | |
|
Chip1Cloud | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R / IC SUPERVISOR MPU 8-SOIC | 13700 |
|
RFQ | |
|
Win Source Electronics | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R / IC SUPERVISOR MPU 8-SOIC | 0 |
|
$0.3020 / $0.4530 | Buy Now |
Part Details for MAX708SCSA-T
MAX708SCSA-T CAD Models
MAX708SCSA-T Part Data Attributes:
|
MAX708SCSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX708SCSA-T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 3.9 mm |
Alternate Parts for MAX708SCSA-T
This table gives cross-reference parts and alternative options found for MAX708SCSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708SCSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX708SESA-T | MicroPower Voltage Supervisor 2.93 V, SOIC-8 Narrow Body, 2500-REEL | onsemi | MAX708SCSA-T vs MAX708SESA-T |
MAX708SESA | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX708SCSA-T vs MAX708SESA |
MAX708SESA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX708SCSA-T vs MAX708SESA+ |
MAX708SCSA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX708SCSA-T vs MAX708SCSA+ |
MAX708SCSA+ | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOP-8 | Maxim Integrated Products | MAX708SCSA-T vs MAX708SCSA+ |
MAX708SESA-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX708SCSA-T vs MAX708SESA-T |
MAX708SCSA+T | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX708SCSA-T vs MAX708SCSA+T |