There are no models available for this part yet.
Overview of MAX708SEUA+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX708SEUA+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX708SEUA+
|
Mouser Electronics | Supervisory Circuits +3V Voltage Monitoring, Low-Cost, P Supervisory Circuits RoHS: Compliant | 50 |
|
$8.9400 / $16.2700 | Buy Now | |
Analog Devices Inc | +3V Voltage Monitoring, Low-Co Package Multiple: 1 | 518 |
|
$8.9375 / $17.6600 | Buy Now |
CAD Models for MAX708SEUA+ by Analog Devices Inc
Part Data Attributes for MAX708SEUA+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
8-MINI_SO-N/A
|
Package Description
|
PACKAGE-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-MINI_SO-N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1999-05-28
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+2.93V
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX708SEUA+
This table gives cross-reference parts and alternative options found for MAX708SEUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708SEUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM706EPA | Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8 | onsemi | MAX708SEUA+ vs ASM706EPA |
FM810LS3X | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MAX708SEUA+ vs FM810LS3X |
ADM1817-20AKSZ-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | MAX708SEUA+ vs ADM1817-20AKSZ-REEL |
MAX706RESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Maxim Integrated Products | MAX708SEUA+ vs MAX706RESA |
MAX6327UR33+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX708SEUA+ vs MAX6327UR33+T |
MAX6326XR39-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Maxim Integrated Products | MAX708SEUA+ vs MAX6326XR39-T |
CAT1025PI-42 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | onsemi | MAX708SEUA+ vs CAT1025PI-42 |
MAX6346XR42+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.2VV, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX708SEUA+ vs MAX6346XR42+T |
MAX6327XR24+T | Power Supply Support Circuit, Fixed, 1 Channel, +2.4VV, PDSO3, LEAD FREE, SC-70, 3 PIN | Maxim Integrated Products | MAX708SEUA+ vs MAX6327XR24+T |
CAT1640LI45 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 | onsemi | MAX708SEUA+ vs CAT1640LI45 |