Part Details for MAX708TCUA-TG by onsemi
Overview of MAX708TCUA-TG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX708TCUA-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6017
|
Newark | Supervisory Circuit, 16Ua, 5.5V, Micro8, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-High, Active-Low, Ic Case/Package:Micro8, No. Of Pins:8Pins, Ic Mounting:Surface Mountrohs Compliant: Yes |Onsemi MAX708TCUA-TG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3780 | Buy Now |
DISTI #
71J5240
|
Newark | Microprocessor-Mpu Supervisor, 16 Ua, 5.5V, Micro8, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Active-High, Active-Low, Ic Case/Package:Micro8, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Onsemi MAX708TCUA-TG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8840 | Buy Now |
DISTI #
MAX708TCUA-TG
|
Avnet Americas | Processor Supervisor 3.08V 1V to 5.5V 8-Pin Micro T/R - Tape and Reel (Alt: MAX708TCUA-TG) RoHS: Compliant Min Qty: 582 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.0664 / $1.2728 | Buy Now |
DISTI #
MAX708TCUA-TG
|
Avnet Americas | Processor Supervisor 3.08V 1V to 5.5V 8-Pin Micro T/R - Tape and Reel (Alt: MAX708TCUA-TG) RoHS: Compliant Min Qty: 582 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.0664 / $1.2728 | Buy Now |
|
Chip1Cloud | UP Supervisory Circuits | 24000 |
|
RFQ | |
DISTI #
3613217
|
Farnell | MPU SUPERVISOR/MONITOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 4000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3454 | Buy Now |
|
Flip Electronics | Stock, ship today | 12000 |
|
$0.8600 | RFQ |
Part Details for MAX708TCUA-TG
MAX708TCUA-TG CAD Models
MAX708TCUA-TG Part Data Attributes:
|
MAX708TCUA-TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAX708TCUA-TG
onsemi
MicroPower Voltage Supervisor 3.08 V, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICROPAK-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.028 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MAX708TCUA-TG
This table gives cross-reference parts and alternative options found for MAX708TCUA-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX708TCUA-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX708TCUA-T | MicroPower Voltage Supervisor 3.08 V, Micro 8 lead Surface Mount, 4000-REEL | onsemi | MAX708TCUA-TG vs MAX708TCUA-T |