Part Details for MAX708TESA by Maxim Integrated Products
Overview of MAX708TESA by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX708TESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX708TESA-ND
|
DigiKey | IC SUPERVISOR MPU Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
538 In Stock |
|
$4.1300 | Buy Now |
|
Bristol Electronics | 541 |
|
RFQ | ||
|
Bristol Electronics | 400 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +3.08V, 8 Pin, Plastic, SOP | 492 |
|
$3.1860 / $7.9650 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +3.08V, 8 Pin, Plastic, SOP | 37 |
|
$5.4600 / $8.1900 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +3.08V, 8 Pin, Plastic, SOP | 4 |
|
$7.2899 / $9.9408 | Buy Now |
|
Rochester Electronics | MAX708 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 538 |
|
$3.5400 / $4.1600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISOR MPU / Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC | 110000 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for MAX708TESA
MAX708TESA CAD Models
MAX708TESA Part Data Attributes
|
MAX708TESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX708TESA
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |