Part Details for MAX709LCUA+T by Analog Devices Inc
Overview of MAX709LCUA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MAX709LCUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX709LCUAT
|
Mouser Electronics | Supervisory Circuits Power-Supply Monitor with Reset RoHS: Compliant | 2454 |
|
$2.8000 / $5.5900 | Buy Now |
|
Analog Devices Inc | Power-Supply Monitor with Rese Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.6700 / $2.8075 | Buy Now |
DISTI #
3917931
|
Farnell | POWER SUPPLY MONITOR, 200UA, 5.5V, UMAX RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.7906 | Buy Now |
Part Details for MAX709LCUA+T
MAX709LCUA+T CAD Models
MAX709LCUA+T Part Data Attributes:
|
MAX709LCUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX709LCUA+T
Analog Devices Inc
Power-Supply Monitor with Reset, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX709LCUA+T
This table gives cross-reference parts and alternative options found for MAX709LCUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX709LCUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX709LCUA+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-187CAA, UMAX-8 | Maxim Integrated Products | MAX709LCUA+T vs MAX709LCUA+T |
MAX709LCUA-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MO-187CAA, UMAX-8 | Maxim Integrated Products | MAX709LCUA+T vs MAX709LCUA-T |