Part Details for MAX709LCUA by Maxim Integrated Products
Overview of MAX709LCUA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MAX709LCUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX709LCUA-ND
|
DigiKey | IC SUPERVISOR PWR SUP MON RESET Min Qty: 148 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2804 In Stock |
|
$2.0400 | Buy Now |
|
Rochester Electronics | MAX709 Power-Supply Monitor With Reset ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2804 |
|
$1.7500 / $2.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ |
Part Details for MAX709LCUA
MAX709LCUA CAD Models
MAX709LCUA Part Data Attributes
|
MAX709LCUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX709LCUA
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.65VV, PDSO8, MO-187CAA, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187CAA, UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 3 mm |
Alternate Parts for MAX709LCUA
This table gives cross-reference parts and alternative options found for MAX709LCUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX709LCUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX709LCUA+ | Power-Supply Monitor with Reset, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX709LCUA vs MAX709LCUA+ |
MAX709LCUA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, MO-187CAA, UMAX-8 | Rochester Electronics LLC | MAX709LCUA vs MAX709LCUA |
MAX709LCUA+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-187CAA, UMAX-8 | Maxim Integrated Products | MAX709LCUA vs MAX709LCUA+ |